AMM36DCKN

Heilind Number:SULAMM36DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM36DCKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM36DCKN
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM36DCKN

Detailed Description

This Board To Board PCB Connector, with SKU AMM36DCKN, boasts a high-performance design perfect for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures durability and efficient signal transmission. The female connector with two rows and no mounting requirement offers versatility in assembly. Utilizing a Thru Hole termination method and Gold contact plating, it guarantees secure and reliable connections. With a pitch of 3.96mm, voltage rating of 950 VAC, and operating temperature range of -65 to 150 °C, this connector is suitable for a wide range of environments. Its Loop Bellow contact type and straight orientation, along with 72 positions and a tail length of 4.83mm, provide optimal connectivity. Measuring at .61 inches in height and 9.4mm in width, it offers a compact yet efficient solution for PCB connections. The termination plating of Gold ensures longevity and performance. In compliance with hi_rel standards, this connector, also known as AMM36DCKN, is a reliable choice for your electronic interconnection needs.