AMM36DRAI

Heilind Number:SULAMM36DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM36DRAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM36DRAI
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM36DRAI

Detailed Description

Introducing the AMM36DRAI, a high-performance connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this female connector is built to last. With a contact rating of 5A and a voltage rating of 950VAC, it ensures reliable power transmission. The 2-row, threaded mount design with thru-hole termination method offers secure connectivity. Gold-plated Beryllium Copper contacts provide excellent conductivity and corrosion resistance. With 72 positions and a pitch of 3.96mm, it allows for high-density PCB connections. The right-angle orientation and 3.18mm tail length make it easy to install in tight spaces. Operating temperature range of -65 to 150°C ensures performance in harsh environments. Ideal for board-to-board and card edge applications, the AMM36DRAI is a top choice for reliable connectivity in aerospace, defense, and industrial settings.