AMM36DRAN

Heilind Number:SULAMM36DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM36DRAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM36DRAN
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM36DRAN

Detailed Description

Introducing the AMM36DRAN, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 950 VAC and an amperage of 5A, this connector ensures reliable power transmission. Featuring two rows of 72 female contacts made of PPS and Beryllium Copper with gold plating, it guarantees excellent conductivity and durability. The termination method of thru-hole soldering and a pitch of 3.96mm facilitate easy installation on PCBs. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its right-angle orientation and compact design with a height of 10.95mm and width of 11.13mm make it ideal for space-constrained applications. Whether in industrial machinery, aerospace systems, or telecommunications equipment, the AMM36DRAN delivers exceptional performance, meeting the highest standards for reliability and quality.