AMM36DRAS

Heilind Number:SULAMM36DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM36DRAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM36DRAS
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM36DRAS

Detailed Description

Introducing the AMM36DRAS, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures reliable connectivity even in harsh environments. Featuring a 5A amperage rating and 950VAC voltage capability, it guarantees efficient power transmission. The female connector with two rows and right-angle orientation offers flexibility in PCB layouts. Utilizing gold contact plating and a full bellow contact type, it ensures low contact resistance and long-term durability. With a pitch of 3.96mm, it's suitable for high-density designs. Operating in a wide temperature range from -65 to 150°C, it's ideal for aerospace, defense, and industrial applications. The AMM36DRAS is a top choice for engineers seeking quality and performance in their PCB connectivity solutions.