AMM36DREH

Heilind Number:SULAMM36DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM36DREH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM36DREH
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM36DREH

Detailed Description

Introducing the AMM36DREH, a high-performance board-to-board PCB connector designed for critical applications. Crafted with precision, this connector features PPS and Beryllium Copper construction, ensuring reliable conductivity and durability. With a low 5A amperage and operating voltage of 950 VAC, it offers efficient power transmission. The female connector with two rows and eyelet termination method guarantees secure connections. Its Full Bellow contact type and gold contact plating enhance signal integrity. Boasting 72 positions and a straight orientation, it facilitates complex PCB layouts. The connector, with a pitch of 3.96mm, clearance hole mount type, and gold termination plating, ensures easy installation and maintenance. Rated for an extensive operating temperature range of -65 to 150°C, it suits harsh environments. Measuring 10.95mm in height and 11.13mm in width, this connector is compact yet robust. A vital component in aerospace, defense, and industrial systems, the AMM36DREH guarantees exceptional performance and longevity.