| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMM36DRKN |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 72 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 11.13 mm, .438 in |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMM36DRKN |
AMM36DRKN
| Heilind Number: | SULAMM36DRKN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMM36DRKN |
| ECAD Model: |
Specifications
Detailed Description
The AMM36DRKN is a high-performance female connector designed for board-to-board PCB applications. Featuring two rows of 72 gold-plated contacts with a pitch of 3.96mm, this connector ensures reliable signal transmission at up to 950VAC and 5A. Crafted from PPS and Beryllium Copper, it offers exceptional durability and conductivity, even in harsh operating conditions ranging from -65 to 150°C. The straight orientation and no mounting requirement make installation easy. With a compact size of 10.95mm in height and 11.13mm in width, the AMM36DRKN is ideal for space-constrained environments. Trusted for its quality and performance, this connector is a top choice for demanding electronic systems.

