AMM36DRKS

Heilind Number:SULAMM36DRKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM36DRKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM36DRKS
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM36DRKS

Detailed Description

Introducing the AMM36DRKS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and a voltage rating of 950 VAC, this connector ensures reliable power and signal transmission. Featuring a gendered female design with two rows for enhanced connectivity, it is perfect for industrial and commercial use. The termination method of Thru Hole and contact material of Beryllium Copper with Gold plating guarantee excellent conductivity and durability. Operating seamlessly in a wide temperature range from -65 to 150 °C, this connector is ideal for harsh environments. Its straight orientation and 72 positions offer versatility in PCB layouts. With a tail length of 5.72mm and compact dimensions of 10.95mm x 11.13mm, it is space-efficient yet accommodating. The AMM36DRKS is the perfect choice for applications where performance and reliability are paramount.