| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMM36DRMD-S273 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Wire Wrap |
| Number of Positions: | 72 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.093 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 72 |
| SKU: | SULAMM36DRMD-S273 |
AMM36DRMD-S273
| Heilind Number: | SULAMM36DRMD-S273 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMM36DRMD-S273 |
| ECAD Model: |
Specifications
Detailed Description
This high-performance PCB connector, SKU AMM36DRMD-S273, is meticulously crafted for optimal connectivity in demanding applications. Featuring a dual-row design with 72 positions, it offers ample connectivity options. The female gender, beryllium copper contact material with gold plating, and loop bellow contact type ensure reliable signal transmission. With a clearance hole mount type and wire wrap termination method, installation is efficient. Operating at a wide temperature range of -65 to 150 °C and with a voltage rating of 950 VAC, it guarantees durability in harsh environments. The connector's compact dimensions, with a height of 15.49 mm and width of 9.4 mm, make it suitable for space-restricted PCB layouts. Ideal for hi-rel applications, this connector is a top choice for aerospace, defense, and industrial electronics.

