AMM36DRMD

Heilind Number:SULAMM36DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM36DRMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM36DRMD
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM36DRMD

Detailed Description

Introducing the AMM36DRMD, a high-performance board-to-board PCB connector designed for precision applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a contact plating of gold, it guarantees reliable signal transmission even in demanding environments. The two rows of 72 female contacts, with a 3.96mm pitch, offer ample connectivity options. Ideal for wire wrap termination, the connector boasts a 950VAC voltage rating and can handle up to 3A of current. Its straight orientation and loop bellow contact type make it easy to install and maintain. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is perfect for use in industrial settings where reliability is paramount. Upgrade your PCB connections with the AMM36DRMD for superior performance and longevity.