AMM36DRMH

Heilind Number:SULAMM36DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM36DRMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM36DRMH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:72
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULAMM36DRMH

Detailed Description

AMM36DRMH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a sturdy construction with PPS and Beryllium Copper materials, it ensures reliable connectivity. With a current rating of 3A and voltage capacity of 950VAC, this connector is suitable for power and signal transmission. Its female gender, loop bellow contact type, and wire wrap termination method offer secure and efficient connections. The connector has two rows with 72 positions, each plated with gold for enhanced conductivity. Operating in a wide temperature range of -65 to 150°C, it's ideal for harsh environments. The straight orientation, clearance hole mount type, and 3.96mm pitch make installation easy. With a tail length of 14.22mm and compact dimensions (15.49mm in height, 9.4mm in width), it's space-efficient. Whether used in aerospace, defense, or industrial applications, the AMM36DRMH connector delivers high reliability and performance.