AMM36DRMI

Heilind Number:SULAMM36DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM36DRMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM36DRMI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM36DRMI

Detailed Description

The AMM36DRMI is a high-performance PCB connector designed for robust and reliable board-to-board connections. Featuring PPS and Beryllium Copper construction, it ensures durability and efficient signal transmission. With a 3A amperage rating and 950VAC voltage capacity, it is ideal for demanding industrial applications. The female connector with two rows and a threaded mount type offers secure and stable installation. Utilizing wire wrap termination method and gold contact plating, it guarantees excellent conductivity. The Loop Bellow contact type and straight orientation provide versatility in connectivity. With 72 positions and a tail length of 14.22mm, it accommodates complex PCB layouts. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. Compact in size with a connector height of 15.49mm and width of 9.4mm, it saves space on the PCB. The AMM36DRMI is a top choice for high-reliability applications in aerospace, defense, and telecommunications industries.