| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMM36DRMN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Wire Wrap |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 72 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMM36DRMN |
AMM36DRMN
| Heilind Number: | SULAMM36DRMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMM36DRMN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMM36DRMN, a high-performance board-to-board PCB connector designed for precision applications. Made from PPS and Beryllium Copper, this connector ensures optimal conductivity and durability. With a compact design featuring 2 rows and 72 positions, it's perfect for densely populated circuit boards. The wire wrap termination method guarantees secure connections, while the gold contact plating offers reliable signal transmission. Operating at a wide temperature range from -65 to 150°C and with a voltage rating of 950 VAC, it's suitable for demanding environments. The straight orientation and loop bellow contact type provide easy installation and maintenance. Trust in the AMM36DRMN for seamless connectivity in your electronic systems.

