| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMM36DRMT-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Wire Wrap |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 72 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMM36DRMT-S288 |
AMM36DRMT-S288
| Heilind Number: | SULAMM36DRMT-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMM36DRMT-S288 |
| ECAD Model: |
Specifications
Detailed Description
The AMM36DRMTS288 connector is a high-performance solution for board-to-board PCB connections, boasting PPS and Beryllium Copper construction that ensures durability and reliability in demanding environments. With a voltage rating of 950 VAC and amperage of 3A, this female connector features two rows of 72 loop bellow contacts plated with gold for optimal conductivity. Its threaded mount and card extender termination method offer secure attachment, while the 3.96mm pitch and straddle orientation allow for efficient PCB integration. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for applications where high performance is a must.

