AMM36DRSI

Heilind Number:SULAMM36DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM36DRSI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM36DRSI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM36DRSI

Detailed Description

AMM36DRSI features a robust construction of PPS and beryllium copper, ensuring reliable performance in demanding environments. With a threaded mount type and thru-hole termination method, this female connector provides secure and stable connections. Its contact material is beryllium copper with gold plating, guaranteeing excellent conductivity. Designed for dual-row setups with 72 positions, it offers high density connectivity. The loop bellow contact type and straight orientation further enhance its versatility. Operating at temperatures ranging from -65 to 150°C, and with a high voltage rating of 950 VAC, this connector is suitable for a wide range of applications. Its compact dimensions, measuring at 15.49mm in height and 9.4mm in width, make it ideal for space-constrained PCB layouts. Gold termination plating ensures long-lasting performance. This connector falls under the category of high-quality Board-to-Board and Card Edge connectors, making it a reliable choice for your connectivity needs. (Word count: 144)