AMM36DRSS

Heilind Number:SULAMM36DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM36DRSS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM36DRSS
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM36DRSS

Detailed Description

Introducing the AMM36DRSS, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PPS and Beryllium Copper construction, ensuring exceptional durability and reliability. With a 3A amperage rating and 950VAC voltage capability, it meets the requirements of high-power systems. The female gender, two rows, and side hole mount type offer versatility in installation. Utilizing a gold contact plating on Beryllium Copper contacts, it guarantees excellent conductivity and corrosion resistance. The 72 loop bellow contacts, operating in a straight orientation, provide secure and stable connections. With a wide operating temperature range of -65 to 150°C, it is suitable for harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB integration. Tailored for the aerospace, military, and industrial sectors, the AMM36DRSS is the perfect choice for high-reliability applications.