| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMM36DRST |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 72 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMM36DRST |
AMM36DRST
| Heilind Number: | SULAMM36DRST |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMM36DRST |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMM36DRST, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156in) and 72 positions arranged in two rows, this connector offers precise and reliable connectivity. Featuring PPS and Beryllium Copper construction with gold contact plating, it ensures optimal signal transmission and durability. The threaded mount type and thru-hole termination method guarantee secure attachment to PCBs. Operating flawlessly in a wide temperature range from -65 to 150°C, and with a voltage rating of 950VAC, it's suitable for harsh environments. The straight orientation and loop bellow contact type further enhance its functionality. Ideal for industries requiring high-reliability components, the AMM36DRST is a perfect choice for critical electronic systems.

