AMM36DRTH-S13

Heilind Number:SULAMM36DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM36DRTH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM36DRTH-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.122 in, 3.1 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULAMM36DRTH-S13

Detailed Description

The AMM36DRTH-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a current rating of 5A and a voltage withstand of 950VAC, it provides reliable power transmission. The female gender, 2 rows, and 72 positions make it versatile for various connectivity needs. Utilizing a clearance hole mount type and card extender termination method, it offers easy and secure installation. The Full Bellow contact type with gold plating guarantees low contact resistance and high signal integrity. With an operating temperature range of -65 to 150°C, it is suitable for harsh environments. Measuring at 10.95mm in height and 11.13mm in width, it ensures compatibility in compact spaces. Gold termination plating enhances corrosion resistance. This connector is ideal for aerospace, military, and industrial applications where reliability is paramount.