AMM36DRTI-S13

Heilind Number:SULAMM36DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM36DRTI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM36DRTI-S13
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:.122 in, 3.1 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM36DRTI-S13

Detailed Description

The AMM36DRTI-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures excellent durability and reliability. With a current rating of 5A and a voltage withstand of 950VAC, this connector is ideal for high-power transmission. The female connector has two rows with a pitch of 3.96mm, accommodating 72 positions for versatile connectivity. Its threaded mount type and card extender termination method offer secure and efficient installation. The contact material is Gold-plated Beryllium Copper, guaranteeing optimal conductivity. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The connector's orientation is straddle, with a compact design measuring 10.95mm in height and 11.13mm in width. Gold termination plating ensures long-term performance. This component belongs to the AMM36DRTIS13 series, meeting the highest industry standards for quality and performance.