| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMM36DRTN |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 72 |
| Tail Length: | .137 in, 3.48 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 11.13 mm, .438 in |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMM36DRTN |
AMM36DRTN
| Heilind Number: | SULAMM36DRTN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMM36DRTN |
| ECAD Model: |
Specifications
Detailed Description
The AMM36DRTN connector features a robust construction with PPS & Beryllium Copper materials, making it ideal for high-reliability applications. With a 5A amperage and 950VAC voltage rating, it ensures efficient power transmission. This female connector, with two rows and 72 positions, offers ample connectivity options. Its thru-hole termination method and gold-plated contacts guarantee secure and reliable connections. Operating in a wide temperature range from -65 to 150°C, it is suitable for diverse environments. The full bellow contact type and straight orientation further enhance its performance. Measuring 10.95mm in height and 11.13mm in width, it is compact yet functional. Perfect for board-to-board PCB and card edge connections, the AMM36DRTN is a versatile solution for demanding electronic systems.

