AMM36DRTS

Heilind Number:SULAMM36DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM36DRTS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM36DRTS
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM36DRTS

Detailed Description

Introducing the AMM36DRTS, a high-performance connector designed for precision electronic applications. Crafted with PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring a 5A amperage and 950VAC voltage rating, it guarantees reliable power transmission. With two rows of contacts and a pitch of 3.96mm, it offers seamless connectivity on printed circuit boards. The Full Bellow contact type and gold contact plating enhance signal integrity. Its straight orientation and side hole mount type facilitate easy installation. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is ideal for harsh environments. With 72 positions and gold termination plating, it meets the most demanding connectivity needs. Perfect for board-to-board and card edge applications, the AMM36DRTS is a trusted choice for high-reliability connections.