AMM36DRUH

Heilind Number:SULAMM36DRUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM36DRUH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM36DRUH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULAMM36DRUH

Detailed Description

Introducing the AMM36DRUH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robustness and reliability. With a current rating of 5A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The female connector has two rows with 72 positions, offering ample connectivity options. Its straight orientation and clearance hole mount type facilitate easy installation. The termination method is through-hole, with gold-plated Beryllium Copper contacts for optimal conductivity. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for harsh environments. With a compact size of 10.95mm in height and 11.13mm in width, it saves space on the PCB. Whether in aerospace, military, or industrial applications, the AMM36DRUH ensures secure and durable connections. Upgrade your system's performance with this advanced board-to-board connector.