| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMM36DRUN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 11.13 mm, .438 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 72 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 72 |
| SKU: | SULAMM36DRUN |
AMM36DRUN
| Heilind Number: | SULAMM36DRUN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMM36DRUN |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU AMM36DRUN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of contacts made from PPS and Beryllium Copper, ensuring reliable conductivity even in harsh environments. With a 3.96mm pitch and 72 positions, it offers ample connectivity options. The contacts are gold-plated for optimal signal transmission and can handle up to 950VAC and 5A of current. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for use in various industries. Its straight orientation and no mounting design make installation easy. The connector's compact size, measuring 10.95mm in height and 11.13mm in width, saves valuable PCB space. Trust in the AMM36DRUN for secure and efficient board-to-board connections.

