AMM36DRXI

Heilind Number:SULAMM36DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM36DRXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM36DRXI
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM36DRXI

Detailed Description

Introducing the AMM36DRXI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and featuring a threaded mount type, this connector ensures secure and reliable connections in any setup. Its female gender, full bellow contact type, and gold termination plating guarantee excellent conductivity, even in high-voltage environments up to 950 VAC. With 72 positions and a straight orientation, it offers ample connectivity options while maintaining a compact footprint. The contact material of beryllium copper, along with gold termination plating, provides durability and longevity, suitable for operating temperatures ranging from -65 to 150 °C. The connector's tail length of 3.48mm (.137 in), height of 10.95mm (.431 in), and width of 11.13mm (.438 in) make it versatile for various PCB configurations. Whether for aerospace, military, or industrial applications, the AMM36DRXI is the ideal choice for high-reliability connectivity.