AMM36DSAI

Heilind Number:SULAMM36DSAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM36DSAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM36DSAI
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.23 in, 5.84 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM36DSAI

Detailed Description

Introducing the AMM36DSAI, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures reliable connectivity even in harsh environments. Featuring a female gender, threaded mount type, and through-hole termination method, it offers secure and stable installation. The 72-position connector with two rows, pitch of 3.96mm, and voltage rating of 950 VAC, meets the needs of complex electronic systems. Its gold-plated Beryllium Copper contacts with a Full Bellow design guarantee excellent signal transmission. Operating between -65 to 150°C, this connector is suitable for extreme temperature conditions. With a compact size of 10.95mm in height and 11.13mm in width, it saves valuable PCB space. Trust the AMM36DSAI for efficient and durable board-to-board connections in your electronic designs.