AMM36DSAN

Heilind Number:SULAMM36DSAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM36DSAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM36DSAN
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.23 in, 5.84 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM36DSAN

Detailed Description

Introducing the AMM36DSAN, a high-performance PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and featuring 72 gold-plated contact positions, this connector ensures reliable signal transmission in high-density setups. The female connector, with a right-angle orientation and full bellow contact type, offers secure connectivity in tight spaces. Constructed with PPS and Beryllium Copper, it guarantees robustness and durability. Operating at a wide temperature range from -65 to 150°C, and with a maximum voltage rating of 950 VAC, it is suitable for various industrial environments. The thru-hole termination method and no mounting type make installation easy and efficient. With a tail length of 5.84mm (.23 in) and a sleek profile of 10.95mm (.431 in) in height and 11.13mm (.438 in) in width, this connector is space-saving yet performance-driven. Ideal for board-to-board and card edge connections, the AMM36DSAN is a reliable choice for your connectivity needs.