AMM36DSEH

Heilind Number:SULAMM36DSEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM36DSEH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM36DSEH
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM36DSEH

Detailed Description

Introducing the AMM36DSEH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 5A and a voltage tolerance of 950VAC, it is suitable for power and signal transmission. The female gender, 2-row design, and clearance hole mount type make installation easy. Contact termination via eyelets with gold plating guarantees optimal conductivity. The 3.96mm pitch and straight orientation accommodate precise connections in tight spaces. With 72 positions and a full bellow contact type, it offers ample connectivity options. Operating temperature range of -65 to 150°C ensures performance in extreme conditions. RoHS compliant and with gold termination plating, this connector meets industry standards for environmental and performance regulations. Perfect for use in aerospace, defense, and industrial applications, the AMM36DSEH is a reliable solution for your connectivity needs.