AMM36DSEI-S243

Heilind Number:SULAMM36DSEI-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM36DSEI-S243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM36DSEI-S243
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:1
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.186 in, 4.73 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM36DSEI-S243

Detailed Description

The AMM36DSEI-S243 is a high-performance female connector designed for demanding industrial applications. Featuring PPS & Beryllium Copper construction, it ensures exceptional durability and reliability. With a current rating of 3A and a voltage capacity of 950VAC, this connector is suitable for power and signal transmission. Its threaded mount type and eyelet termination method provide secure and stable connections. The 36 gold-plated contacts, made of Beryllium Copper, guarantee excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 150°C, this connector is perfect for harsh environments. Its compact design, with a connector height of 10.95mm and width of 11.13mm, allows for high-density PCB layouts. Compliant with industry standards, this connector is ideal for board-to-board and card edge applications. Trust in the AMM36DSEIS243 for superior performance and longevity in your electronic systems.