AMM36DSEI

Heilind Number:SULAMM36DSEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM36DSEI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM36DSEI
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM36DSEI

Detailed Description

Introducing the AMM36DSEI, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PPS and Beryllium Copper construction, ensuring durability and reliability in operation. With a current rating of 5A and a voltage capacity of 950VAC, it guarantees efficient power transmission. The female connector, with two rows of contacts and a threaded mount type, offers secure and stable connectivity. Its contact material of Beryllium Copper with gold plating ensures optimal signal transfer. The Full Bellow contact type and straight orientation further enhance its functionality. With 72 positions and a pitch of 3.96mm, it provides ample connectivity options. Operating flawlessly in a wide temperature range of -65 to 150°C, this connector is ideal for use in harsh environments. Its compact design, with a connector height of 10.95mm and width of 11.13mm, allows for easy integration. The termination method of eyelet with gold plating guarantees long-lasting performance. Classified under the hi-rel category, this connector meets stringent quality standards. Perfect for use in aerospace, defense, and industrial applications, the AMM36DSEI is the epitome of performance and reliability in connectivity solutions.