AMM36DSEN

Heilind Number:SULAMM36DSEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM36DSEN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM36DSEN
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM36DSEN

Detailed Description

Introducing AMM36DSEN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this female connector is built to ensure reliable connectivity in industrial environments. With a pitch of 3.96mm (.156 inches) and 72 positions spread across 2 rows, it offers ample connectivity options. The termination method with eyelets and gold contact plating guarantee secure and low-resistance connections. Operating at a voltage of 950VAC and an impressive temperature range of -65 to 150°C, this connector is suitable for harsh operating conditions. Its straight orientation and compact design with a height of 10.95mm (.431 inches) and width of 11.13mm (.438 inches) make it easy to integrate into various electronic systems. Trust in the AMM36DSEN for efficient and durable board-to-board connections in your projects.