AMM36DSES

Heilind Number:SULAMM36DSES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM36DSES
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM36DSES
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM36DSES

Detailed Description

Introducing the AMM36DSES, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in extreme environments. With a current rating of 5A and voltage capability of 950 VAC, it meets the needs of power-intensive systems. The female connector with 2 rows and side hole mount type offers versatile installation options. Contact termination is secure and durable with eyelet termination and gold plating. The 72-position connector with a pitch of 3.96mm (.156 in) guarantees efficient signal transmission. Operating temperature range of -65 to 150 °C and full bellow contact type ensure performance stability under varying conditions. With a compact design measuring 10.95mm (.431 in) in height and 11.13mm (.438 in) in width, it is suitable for space-constrained applications. Trust the AMM36DSES for high-reliability connectivity in aerospace, defense, and industrial systems.