AMM36DSUH

Heilind Number:SULAMM36DSUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM36DSUH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM36DSUH
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:1
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM36DSUH

Detailed Description

The PPS & Beryllium Copper 0.156" Female Connector ( AMM36DSUH) combines high-performance materials with precision engineering, making it ideal for demanding applications. With a current rating of 5A and voltage capability up to 950VAC, this connector ensures reliable power transmission. Featuring a single row design with 36 positions on a 3.96mm pitch, it offers efficient PCB connectivity. The gold-plated Beryllium Copper contacts provide excellent conductivity and durability, while the Full Bellow contact type ensures secure mating. Suitable for use in a wide operating temperature range from -65 to 150°C, this connector guarantees performance in harsh environments. Its straight orientation and thru-hole termination method with a .21" tail length facilitate easy installation on the PCB. Measuring 10.95mm in height and 11.13mm in width, it offers a compact yet robust solution for board-to-board connections in various industries. Trust the AMM36DSUH for dependable and high-quality interconnect solutions.