AMM36DSUI

Heilind Number:SULAMM36DSUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM36DSUI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM36DSUI
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM36DSUI

Detailed Description

The AMM36DSUI is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 inches) and a contact type of Full Bellow, it ensures secure and reliable connections. Featuring PPS and Beryllium Copper construction, it offers excellent durability and conductivity. The 36 female contacts, plated with gold, guarantee optimal signal transmission even in high-voltage environments, with a maximum rating of 950 VAC. Its threaded mount type and thru-hole termination method make installation easy and secure. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for use in various industries. Its compact design, with a height of 10.95mm (.431 inches) and width of 11.13mm (.438 inches), allows for space-efficient PCB layouts. Whether in aerospace, telecommunications, or industrial applications, the AMM36DSUI meets the highest standards of performance and reliability.