| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMM36DSUN |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 1 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 36 |
| Tail Length: | .21 in, 5.33 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 11.13 mm, .438 in |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMM36DSUN |
AMM36DSUN
| Heilind Number: | SULAMM36DSUN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMM36DSUN |
| ECAD Model: |
Specifications
Detailed Description
Featuring PPS & Beryllium Copper construction, the SKU AMM36DSUN is a high-performance female connector with 36 positions and a pitch of 3.96mm (.156 inches). Designed for through-hole termination, it ensures secure and reliable connections. The contact material is Beryllium Copper with gold plating, offering excellent conductivity and corrosion resistance. With a voltage rating of 950 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of applications. Its straight orientation and compact dimensions (10.95mm in height, 11.13mm in width) make it ideal for board-to-board and card edge connections. Meeting stringent quality standards, it guarantees durability and performance in demanding environments.

