| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMM36DSUS |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 1 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 36 |
| Tail Length: | .21 in, 5.33 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 11.13 mm, .438 in |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMM36DSUS |
AMM36DSUS
| Heilind Number: | SULAMM36DSUS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMM36DSUS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMM36DSUS, a high-performance PCB connector designed for demanding applications. With PPS & Beryllium Copper construction, this connector ensures superior durability and conductivity. Featuring a female gender, side hole mount type, and thru hole termination method, it offers easy and secure installation. The 36 positions, with a pitch of 3.96mm, provide ample connectivity options. Gold contact plating and a voltage rating of 950VAC guarantee reliable signal transmission. Operating at a wide temperature range of -65 to 150°C, this connector is suitable for various environments. Its compact design, with a height of 10.95mm and width of 11.13mm, saves space on the PCB. Perfect for hi-rel applications, the AMM36DSUS is a trusted solution for board-to-board and card edge connections.

