AMM36DSXI

Heilind Number:SULAMM36DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM36DSXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM36DSXI
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM36DSXI

Detailed Description

SKU AMM36DSXI features a female connector with a single row of 36 contact positions, designed for high-reliability board-to-board and card edge connections. Crafted from PPS and Beryllium Copper, it ensures durability and efficient signal transmission. The termination method is through-hole, with gold plating on the contacts for enhanced conductivity. Operating at a voltage of 950 VAC and amperage of 5A, this connector is suitable for demanding applications. Its straight orientation and threaded mount type facilitate secure installation. With a pitch of 3.96mm (.156 in) and a tail length of 2.79mm (.11 in), it offers precise connectivity. Operating temperature range of -65 to 150°C ensures reliability in harsh environments. Measuring 10.95mm (.431 in) in height and 11.13mm (.438 in) in width, this connector is compact yet robust. Whether in aerospace, telecommunications, or industrial settings, the AMM36DSXI is a dependable solution for your connectivity needs.