AMM36DSXN

Heilind Number:SULAMM36DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM36DSXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM36DSXN
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM36DSXN

Detailed Description

The AMM36DSXN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in harsh environments. With a 5A amperage rating and 950VAC voltage capability, it offers robust power transmission. The female gender, straight orientation, and 36 positions make it versatile for various electronic setups. Gold contact plating and termination guarantee optimal signal integrity. Operating temperature range of -65 to 150°C, along with Full Bellow contact type, ensures stable performance even in extreme conditions. With a pitch of 3.96mm and no mounting requirement, installation is convenient. The connector's compact dimensions of 10.95mm in height and 11.13mm in width make it suitable for space-constrained applications. Suitable for high-reliability environments, the AMM36DSXN is a reliable choice for critical electronic connections.