AMM36DTAN-S328

Heilind Number:SULAMM36DTAN-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM36DTAN-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM36DTAN-S328
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULAMM36DTAN-S328

Detailed Description

The AMM36DTAN-S328 Board To Board PCB Connector is a high-performance component designed for demanding electronic applications. Featuring PPS & Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 950VAC, it meets the power needs of your system with ease. The female gender, two rows, and right-angle orientation make it versatile for various PCB layouts. Utilizing a Thru Hole termination method with gold-plated Beryllium Copper contacts, it guarantees low contact resistance and excellent signal integrity. With 72 positions and a pitch of 3.96mm, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 150°C, it is suitable for both standard and extreme conditions. The connector's compact size, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB integration. Ideal for aerospace, defense, and industrial applications, this connector is a dependable choice for your connectivity needs.