AMM36DTBI

Heilind Number:SULAMM36DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM36DTBI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM36DTBI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM36DTBI

Detailed Description

The AMM36DTBI is a high-performance board-to-board connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The female connector has two rows with a pitch of 3.96mm (.156 inches), offering 72 positions for extensive connectivity. Its threaded mount and thru-hole termination method guarantee secure attachment to PCBs. The contact material is Beryllium Copper with gold plating, ensuring excellent conductivity and corrosion resistance. The Loop Bellow contact type and right-angle orientation further enhance versatility. Operating temperature range of -65 to 150°C makes it ideal for a wide range of applications. With a connector height of .61 inches and width of 9.4mm (.37 inches), it is compact yet efficient. The termination plating is also gold, adding to its durability. This connector falls under the categories of Board To Board PCB Connectors, Card Edge Connectors, and PCB Connectors, catering to diverse needs. While not specifically designed for high reliability applications, its robust construction and performance make it a dependable choice. The acronym AMM36DTBI encapsulates its key features, reflecting its functionality succinctly.