AMM36DTBS

Heilind Number:SULAMM36DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM36DTBS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM36DTBS
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM36DTBS

Detailed Description

Introducing the AMM36DTBS, a high-performance board-to-board connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this female connector ensures reliable connectivity in even the harshest environments. With a contact rating of 3A and a voltage capacity of 950VAC, it offers robust power transmission. The gold-plated contacts guarantee low contact resistance and high durability. Its right-angle orientation and side-hole mount make installation easy and efficient. With 72 positions and a pitch of 3.96mm, it provides ample connectivity options for your PCB designs. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for aerospace, military, and industrial applications where reliability is paramount. Trust the AMM36DTBS for secure and efficient board-to-board connections.