AMM36DTMH

Heilind Number:SULAMM36DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM36DTMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM36DTMH
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM36DTMH

Detailed Description

Introducing the AMM36DTMH, a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity. With a current rating of 3A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The female gender, right-angle orientation, and clearance hole mount type make it versatile for various PCB designs. With 72 gold-plated contacts in a 3.96mm pitch, it guarantees excellent conductivity. Operating in temperatures ranging from -65 to 150°C, it is ideal for harsh environments. The loop bellow contact type and thru-hole termination method provide secure and stable connections. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet efficient solution. Whether in aerospace, telecommunications, or industrial applications, the AMM36DTMH ensures top performance and durability. Elevate your PCB connectivity with this reliable and high-quality connector.