AMM40DCKD

Heilind Number:SULAMM40DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM40DCKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM40DCKD
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM40DCKD

Detailed Description

Introducing the AMM40DCKD, a high-performance board-to-board PCB connector meticulously designed for demanding applications. Crafted with PPS & Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring a dual-row configuration with 80 positions, it offers ample connectivity options. The gold-plated contact pins guarantee reliable signal transmission even in high-voltage environments, with a maximum rating of 950 VAC. Engineered for precision, the connector boasts a pitch of 3.96mm and termination via thru-hole mounting, making it suitable for secure PCB assembly. With a straight orientation and loop bellow contact type, it facilitates seamless device integration. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is ideal for industrial and aerospace applications where reliability is paramount. Upgrade your electronic systems with the AMM40DCKD for unparalleled performance and longevity.