AMM40DCKH-S288

Heilind Number:SULAMM40DCKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM40DCKH-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM40DCKH-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:80
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULAMM40DCKH-S288

Detailed Description

Introducing the AMM40DCKH-S288, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity in demanding environments. With an amperage rating of 3A and voltage capability of 950VAC, it's suitable for a wide range of applications. The female gender, two rows, and 80 positions make it versatile for various PCB layouts. The gold-plated Beryllium Copper contacts with a loop bellow design guarantee excellent signal transmission. With a clearance hole mount and card extender termination method, installation is efficient. Operating in temperatures ranging from -65 to 150°C, it's ideal for harsh conditions. Compact in size with a height of .61 inches and a width of 9.4mm, it's space-saving. Meeting rigorous quality standards, this connector is perfect for industries where reliability is paramount. Upgrade your connectivity solutions with the AMM40DCKH-S288.