AMM40DCKI

Heilind Number:SULAMM40DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM40DCKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM40DCKI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:80
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULAMM40DCKI

Detailed Description

The AMM40DCKI is a high-quality board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring PPS and Beryllium Copper construction, this connector offers exceptional durability and performance. With a current rating of 3A and a voltage capacity of 950VAC, it is suitable for a wide range of applications. The female connector has two rows, with a threaded mount type and thru-hole termination method for secure installation. The 80-position connector with gold-plated contacts ensures low contact resistance and optimal signal transmission. Operating in temperatures ranging from -65 to 150°C, it is suitable for use in harsh industrial settings. The straight orientation and loop bellow contact type provide easy and efficient connectivity. Measuring just 15.49mm in height and 9.4mm in width, it offers a compact solution for PCB connections. Gold termination plating further enhances its reliability. Whether used in aerospace, military, or industrial applications, the AMM40DCKI guarantees superior performance and longevity.