AMM40DCKN

Heilind Number:SULAMM40DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM40DCKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM40DCKN
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM40DCKN

Detailed Description

The AMM40DCKN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable conductivity and durability. With a current rating of 3A and voltage capability of 950VAC, it is suitable for high-power setups. The female gender, two rows, and straight orientation make it easy to integrate into your PCB layout. Its termination method through hole and gold contact plating guarantee secure and stable connections. The contact type, Loop Bellow, enhances signal integrity. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for harsh environments. With 80 positions and a compact size, it offers excellent connectivity while saving space on the board. Trusted for quality and performance, the AMM40DCKN is the perfect choice for your connectivity needs.