AMM40DCKS

Heilind Number:SULAMM40DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM40DCKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM40DCKS
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM40DCKS

Detailed Description

The AMM40DCKS is a high-performance, female board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity even in harsh environments. With a voltage rating of 950 VAC and an amperage of 3A, it offers robust power transmission capabilities. The gold contact plating guarantees excellent signal integrity, while the loop bellow contact type and straight orientation provide secure and stable connections. With 80 positions and a 3.96mm pitch, it allows for efficient data transfer. The termination method of through-hole mounting with side holes and gold plating further enhance its durability. Operating in a wide temperature range from -65°C to 150°C, this connector is suitable for use in various industries. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Whether in aerospace, telecommunications, or industrial systems, the AMM40DCKS ensures peak performance and reliability.