AMM40DCKT

Heilind Number:SULAMM40DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM40DCKT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM40DCKT
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM40DCKT

Detailed Description

The AMM40DCKT is a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage resistance of 950VAC, it is suitable for power and signal transmission. The female connector has two rows of contacts with a threaded mount type and thru-hole termination method, making it easy to install on PCBs. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its loop bellow contact type and straight orientation provide efficient signal transmission. With 80 positions and a pitch of 3.96mm, it allows for high-density board-to-board connections. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for use in various industries. Measuring 15.49mm in height and 9.4mm in width, it offers a compact design for space-constrained applications. The termination plating of gold ensures long-term reliability. Whether for aerospace, defense, or industrial applications, the AMM40DCKT is a dependable choice.