AMM40DRMD

Heilind Number:SULAMM40DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM40DRMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM40DRMD
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM40DRMD

Detailed Description

SKU AMM40DRMD boasts unparalleled quality with its PPS and Beryllium Copper construction. Designed for high-performance applications, this female connector features two rows and a clearance hole mount type, ensuring secure and efficient connectivity. The termination method of wire wrap guarantees reliable contact, while the Beryllium Copper contact material with gold plating offers superior conductivity. With a pitch of 3.96 mm and voltage rating of 950 VAC, it meets stringent industry standards. The loop bellow contact type and straight orientation further enhance its versatility. With 80 positions and a tail length of 14.22 mm, it accommodates complex PCB layouts with ease. Operating seamlessly in temperatures ranging from -65 to 150 °C, it guarantees durability in diverse environments. This connector, part of the Board To Board PCB Connectors and Card Edge Connectors category, is a must-have for demanding electronic systems. AMM40DRMD sets a new benchmark for performance and reliability in connectivity solutions.