AMM40DRMH

Heilind Number:SULAMM40DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM40DRMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM40DRMH
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM40DRMH

Detailed Description

Introducing the AMM40DRMH, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a rugged construction, this connector ensures reliable connectivity in industrial and aerospace environments. Featuring PPS and Beryllium Copper construction, it offers exceptional durability and corrosion resistance. The two rows of contacts, terminated via wire wrap method, provide a secure and stable connection. Gold contact plating guarantees excellent conductivity, while the loop bellow contact type ensures optimal signal transmission. Operating at temperatures ranging from -65 to 150 °C, and with a voltage rating of 950 VAC, this connector is suitable for a wide range of applications. Its straight orientation and 80 positions make it versatile for various PCB designs. With a tail length of 14.22 mm and a connector height of 15.49 mm, it offers easy installation and space-saving benefits. Whether you're designing mission-critical systems or high-reliability electronics, the AMM40DRMH is the perfect choice for your connectivity needs.