AMM40DRMI

Heilind Number:SULAMM40DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM40DRMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM40DRMI
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM40DRMI

Detailed Description

Featuring a robust construction of PPS and Beryllium Copper, our SKU AMM40DRMI connector is designed for high-performance applications. With a current rating of 3A and a voltage capacity of 950VAC, it ensures reliable power transmission. The female gender, 2 rows, and threaded mount type offer secure connectivity. Utilizing wire wrap termination, it guarantees easy installation. The contact material of Beryllium Copper with gold plating ensures excellent conductivity and durability. With a pitch of 3.96mm, it accommodates precise connections. The loop bellow contact type and straight orientation further enhance its versatility. Boasting 80 positions and a tail length of 14.22mm, it provides ample connectivity options. Operating flawlessly in a temperature range of -65 to 150°C, it is suitable for various environments. Measuring at a compact height of 15.49mm and width of 9.4mm, it is space-efficient. Classified under Board To Board PCB Connectors and Card Edge Connectors, this product guarantees high reliability in critical applications. Hi_rel: No.