AMM40DRMS

Heilind Number:SULAMM40DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM40DRMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM40DRMS
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM40DRMS

Detailed Description

Introducing the AMM40DRMS Board-to-Board PCB Connector, a high-performance solution for your electronic connectivity needs. Designed for reliability and durability, this connector features PPS and Beryllium Copper construction, ensuring optimal performance even in demanding environments. With a current rating of 3A and a voltage capacity of 950VAC, it offers secure power transmission. The female connector with two rows and a side-hole mount type facilitates easy installation. Utilizing wire wrap termination method, it guarantees a stable connection. The contact material of Beryllium Copper and Gold plating ensure excellent conductivity. With a pitch of 3.96mm and 80 positions, it allows for efficient signal transmission. The straight orientation and loop bellow contact type further enhance its functionality. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for various applications. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on your PCB. Gold termination plating adds to its longevity. Perfect for hi-rel environments, this connector is a reliable choice for your projects. Explore the AMM40DRMS and experience seamless connectivity like never before.